Available Replacements
Alternative Packaging
MCP3208T-BI/SL MCP3208T-BI/SL Microchip Technology
MCP3208T-BI/SL

Microchip Technology

In Stock: 900

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3208-BI/SL

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SPI - 16-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SPI - 16-Pin.
Search Keywords: MCP3208BISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3208-BI/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Digital Supply Support: No
Converter Type: General Purpose
Architecture: SAR
Digital Interface Type: Serial (4-Wire, SPI)
Differential Nonlinearity: ±1 LSB
Differential Input: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3208-BI/SL RoHS compliant?
Yes, MCP3208-BI/SL is RoHS compliant.
What is the lead time for MCP3208-BI/SL?
The standard lead time for MCP3208-BI/SL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Manufacturer Stock:
13,100 can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.15
100
$3.99
250
$3.88
500
$3.74
1,000
$3.73
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!