Available Replacements
Alternative Packaging
MCP3204-CI/SL MCP3204-CI/SL Microchip Technology
MCP3204-CI/SL

Microchip Technology

In Stock: 285

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3204T-CI/SL

4-Channel Single ADC - SAR 100ksps - 12-bit Serial - Automotive - 14-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
4-Channel Single ADC - SAR 100ksps - 12-bit Serial - Automotive - 14-Pin SOIC N - Tape&Reel
Search Keywords: MCP3204TCISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3204T-CI/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Converter Type: General Purpose
Differential Nonlinearity: ±1 LSB
Digital Supply Support: No
Architecture: SAR
Differential Input: Yes
Digital Interface Type: Serial (4-Wire, SPI)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3204T-CI/SL RoHS compliant?
Yes, MCP3204T-CI/SL is RoHS compliant.
What is the lead time for MCP3204T-CI/SL?
The standard lead time for MCP3204T-CI/SL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,698
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.39
1,000
$1.38
2,600
$1.28
5,200
$1.27
7,800
$1.26
10,400
$1.25
15,600 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!