Available Replacements
Alternative Packaging
MCP3204T-CI/ST MCP3204T-CI/ST Microchip Technology
MCP3204T-CI/ST

Microchip Technology

In Stock: 1,990

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3204-CI/ST

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
Search Keywords: MCP3204CIST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3204-CI/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Differential Input: Yes
Differential Nonlinearity: ±1 LSB
Digital Supply Support: No
Converter Type: General Purpose
Architecture: SAR
Digital Interface Type: Serial (4-Wire, SPI)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3204-CI/ST RoHS compliant?
Yes, MCP3204-CI/ST is RoHS compliant.
What is the lead time for MCP3204-CI/ST?
The standard lead time for MCP3204-CI/ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.44
192
$1.36
576
$1.28
1,056
$1.27
2,592
$1.26
5,088
$1.25
7,584
$1.24
10,080 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!