- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3204-CI/P
MCP3204-CI/P
Microchip Technology
4-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
4-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP3204CIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3204-CI/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Differential Input:Yes
-
Digital Interface Type:Serial (4-Wire, SPI)
-
Digital Supply Support:No
-
Differential Nonlinearity:±1 LSB
-
Architecture:SAR
-
Converter Type:General Purpose
-
Dimension:19.05 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
Manufacturer Stock:
6,120
can ship
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$1.36
120
$1.25
270
$1.24
510
$1.23
1,020
$1.18
2,520
$1.14
5,010
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing