Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3204-BI/P

4 Channel - Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
4 Channel - Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP3204BIP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3204-BI/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Differential Nonlinearity: ±1 LSB
Differential Input: Yes
Digital Interface Type: Serial (4-Wire, SPI)
Digital Supply Support: No
Architecture: SAR
Converter Type: General Purpose
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP3204-BI/P RoHS compliant?
Yes, MCP3204-BI/P is RoHS compliant.
What is the lead time for MCP3204-BI/P?
The standard lead time for MCP3204-BI/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,620
Can Ship immediately
Manufacturer Stock:
12,070 can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.67
60
$4.63
120
$4.18
270
$4.16
510
$4.15
1,020
$4.14
2,520
$4.13
5,010 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!