Available Replacements
Alternative Packaging
MCP3202-CI/SN MCP3202-CI/SN Microchip Technology
MCP3202-CI/SN

Microchip Technology

In Stock: 211

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3202T-CI/SN

2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP3202TCISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3202T-CI/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Converter Type: General Purpose571
Architecture: SAR570
Digital Interface Type: Serial (3-Wire, SPI)575
Differential Input: Yes573
Digital Supply Support: No576
Differential Nonlinearity: ±1574LSB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3202T-CI/SN RoHS compliant?
Yes, MCP3202T-CI/SN is RoHS compliant.
What is the lead time for MCP3202T-CI/SN?
The standard lead time for MCP3202T-CI/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
1,930,300 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.25
500
$1.23
1,000
$1.17
3,300
$1.12
6,600
$1.11
9,900
$1.10
13,200 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!