Available Replacements
Embalaje alternativo
MCP3202T-CI/SN MCP3202T-CI/SN Microchip Technology
MCP3202T-CI/SN

Microchip Technology

In Stock: 3,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3202-CI/SN

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N 8-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N 8-Pin.
Search Keywords: MCP3202CISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3202-CI/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Architecture: SAR
Differential Nonlinearity: ±1 LSB
Digital Supply Support: No
Converter Type: General Purpose
Digital Interface Type: Serial (3-Wire, SPI)
Differential Input: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3202-CI/SN RoHS compliant?
Yes, MCP3202-CI/SN is RoHS compliant.
What is the lead time for MCP3202-CI/SN?
The standard lead time for MCP3202-CI/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.23
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!