- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3202-CI/MS
MCP3202-CI/MS
Microchip Technology
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP3202CIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3202-CI/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Digital Supply Support:No
-
Digital Interface Type:Serial (3-Wire, SPI)
-
Converter Type:General Purpose
-
Differential Input:Yes
-
Dimension:3 x 3 x 0.85 mm
-
Differential Nonlinearity:±1 LSB
-
Architecture:SAR
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.23
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing