- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3201-CI/SN
Microchip Technology
MCP3201-CI/SN
Single Channel ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3201-CI/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Differential Input:Yes
-
Digital Interface Type:Serial (3-Wire, SPI)
-
Converter Type:General Purpose
-
Architecture:SAR
-
Digital Supply Support:No
-
Differential Nonlinearity:±1 LSB