Available Replacements
Alternative Packaging
MCP3201T-BI/SN MCP3201T-BI/SN Microchip Technology
MCP3201T-BI/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3201-BI/SN

ADC - 12 bit - 100 kSPS - Single - 2.7 V - 5.5 V - 8-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 100 kSPS - Single - 2.7 V - 5.5 V - 8-Pin.
Search Keywords: MCP3201BISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3201-BI/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Converter Type: General Purpose
Digital Interface Type: Serial (3-Wire, SPI)
Architecture: SAR
Digital Supply Support: No
Differential Nonlinearity: ±1 LSB
Differential Input: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3201-BI/SN RoHS compliant?
Yes, MCP3201-BI/SN is RoHS compliant.
What is the lead time for MCP3201-BI/SN?
The standard lead time for MCP3201-BI/SN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.63
300
$2.61
500
$2.60
1,000
$2.59
2,500
$2.58
5,000
$2.57
7,500
$2.56
10,000 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!