- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3021A7T-E/OTVAO
MCP3021A7T-E/OTVAO
Microchip Technology
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP3021A7TEOTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3021A7T-E/OTVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Differential Nonlinearity:±1574LSB
-
Digital Supply Support:No576
-
Dimension:2.9 x 1.6 x 1.3572mm(Max)mm
-
Differential Input:No573
-
Architecture:SAR570
-
Digital Interface Type:Serial (2-Wire, I2C)575
-
Converter Type:General Purpose571
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
5 Weeks
can ship
6/9/26