Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3021A0T-E/OT

Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP3021A0TEOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3021A0T-E/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Digital Supply Support: No
Converter Type: General Purpose
Architecture: SAR
Differential Nonlinearity: ±1 LSB
Digital Interface Type: Serial (2-Wire, I2C)
Differential Input: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3021A0T-E/OT RoHS compliant?
Yes, MCP3021A0T-E/OT is RoHS compliant.
What is the lead time for MCP3021A0T-E/OT?
The standard lead time for MCP3021A0T-E/OT is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.116
500
$1.098
1,000
$1.093
3,000
$0.995
6,000
$0.993
9,000
$0.990
12,000
$0.988
15,000 +
$0.985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!