- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3008-I/P
Microchip Technology
MCP3008-I/P
ADC - Octal - 10 bit - 200 kSPS - Pseudo Differential - Single Ended - PDIP 16-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP3008-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Converter Type: | General Purpose |
| Architecture: | SAR |
| Digital Supply Support: | No |
| Digital Interface Type: | Serial (4-Wire, SPI) |
| Differential Nonlinearity: | ±1 LSB |
| Differential Input: | Yes |