- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3004-I/P
Microchip Technology
MCP3004-I/P
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3004-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Digital Supply Support:No
-
Architecture:SAR
-
Differential Nonlinearity:±1 LSB
-
Converter Type:General Purpose
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Differential Input:Yes
-
Digital Interface Type:Serial (4-Wire, SPI)