- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3002T-I/ST
Microchip Technology
MCP3002T-I/ST
2-Channel Single ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3002T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Converter Type:General Purpose571
-
Digital Interface Type:Serial (3-Wire, SPI)575
-
Dimension:3 x 4.4 x 1572mmmm
-
Differential Input:Yes573
-
Architecture:SAR570
-
Differential Nonlinearity:±1574LSB
-
Digital Supply Support:No576