- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3002T-I/SN
Microchip Technology
MCP3002T-I/SN
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP3002T-I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Converter Type: | General Purpose571 |
| Architecture: | SAR570 |
| Differential Nonlinearity: | ±1574LSB |
| Digital Interface Type: | Serial (3-Wire, SPI)575 |
| Digital Supply Support: | No576 |
| Differential Input: | Yes573 |