Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3002-I/MS

2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP3002IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3002-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Digital Interface Type: Serial (3-Wire, SPI)
Converter Type: General Purpose
Differential Nonlinearity: ±1 LSB
Digital Supply Support: No
Architecture: SAR
Differential Input: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3002-I/MS RoHS compliant?
Yes, MCP3002-I/MS is RoHS compliant.
What is the lead time for MCP3002-I/MS?
The standard lead time for MCP3002-I/MS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.64
500
$1.62
1,000
$1.54
2,500
$1.53
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!