- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3001T-I/ST
MCP3001T-I/ST
Microchip Technology
Single Channel ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single Channel ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
Search Keywords: MCP3001TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3001T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390030
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Converter Type:General Purpose571
-
Dimension:3 x 4.4 x 1572mmmm
-
Differential Input:Yes573
-
Architecture:SAR570
-
Digital Supply Support:No576
-
Differential Nonlinearity:±1574LSB
-
Digital Interface Type:Serial (3-Wire, SPI)575
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.301
625
$3.910
1,250
$2.070
1,875
$1.460
2,500 +
$1.430
Click for Quote
Log in
to unlock special pricing
Alternative Packaging