- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3001-I/MS
Microchip Technology
MCP3001-I/MS
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin MSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3001-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.85 mm
-
Digital Interface Type:Serial (3-Wire, SPI)
-
Differential Input:Yes
-
Digital Supply Support:No
-
Architecture:SAR
-
Differential Nonlinearity:±1 LSB
-
Converter Type:General Purpose