- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Drivers, Receivers, Transceivers ›
- MCP2551T-E/SN
Microchip Technology
MCP2551T-E/SN
CANBus Tranceiver - 1Mbps - Sleep/Standby - 5V - 8-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
CANBus Tranceiver - 1Mbps - Sleep/Standby - 5V - 8-Pin.
Search Keywords: MCP2551TESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2551T-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Category:Transceiver
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP2551T-E/SN discontinued?
Yes, MCP2551T-E/SN from Microchip Technology is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MCP2551T-E/SN RoHS compliant?
Yes, MCP2551T-E/SN is RoHS compliant.
What is the lead time for MCP2551T-E/SN?
The standard lead time for MCP2551T-E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,367
can ship
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.36
500
$1.34
1,000
$1.32
3,300
$1.31
6,600
$1.30
9,900 +
$1.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT