- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Drivers, Receivers, Transceivers ›
- MCP2551-I/P
Microchip Technology
MCP2551-I/P
CANBus Tranceiver - 1Mbps - Sleep/Standby - 5V - 8-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP2551-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 9.27 x 6.35 x 3.3 mm |
| Category: | Transceiver |
- Item discontinued