- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Drivers, Receivers, Transceivers ›
- MCP2544WFDT-H/MNY
MCP2544WFDT-H/MNY
Microchip Technology
CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin TDFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin TDFN EP - Tape&Reel
Search Keywords: MCP2544WFDTHMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2544WFDT-H/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:2 x 3 x 0.73 mm
-
Category:Transceiver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.673
1,000
$0.660
3,300
$0.645
6,600
$0.644
9,900
$0.642
13,200
$0.640
16,500
$0.639
26,400 +
$0.637
Click for Quote
Log in
to unlock special pricing
Alternative Packaging