- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- MCP2515-I/P
Microchip Technology
MCP2515-I/P
CanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - PDIP - 18-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2515-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:MCP2515
-
Dimension:22.86 x 6.35 x 3.3 mm
-
Category:Controller