- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- MCP2510-I/ST
Microchip Technology
MCP2510-I/ST
CanBus Controller - 5Mbps - Sleep/Standby - 3.3V/5V - 20-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2510-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Family:MCP2510
-
Category:Controller
-
Dimension:6.5 x 4.4 x 1 mm