Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP25020-E/P

CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
Search Keywords: MCP25020EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP25020-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Dimension: 19.05 x 6.35 x 3.33962mmmm
Maximum Data Rate: 13964Mbps
Maximum Operating Supply Voltage: 5.5 V
Category: Controller3961
Family: MCP25020
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP25020-E/P RoHS compliant?
Yes, MCP25020-E/P is RoHS compliant.
What is the lead time for MCP25020-E/P?
The standard lead time for MCP25020-E/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$3.30
60
$3.21
120
$3.08
270
$3.04
510
$2.89
1,020
$2.88
2,520
$2.85
5,010 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!