Available Replacements
Alternative Packaging
MCP23S18-E/SO MCP23S18-E/SO Microchip Technology
MCP23S18-E/SO

Microchip Technology

In Stock: 300

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP23S18T-E/SO

The MCP23S18T-E/SO is a 16-bit I/O expander with open-drain outputs and a high-speed SPI interface.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MCP23S18T-E/SO is a 16-bit I/O expander with open-drain outputs and a high-speed SPI interface.
Search Keywords: MCP23S18TESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S18T-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • I2C Bus Interface Mode:
    N/R
  • Interface Type:
    SPI
  • Interrupt Output:
    Yes
  • Dimension:
    17.9 x 7.5 x 2.05(Min) mm
  • Family:
    MCP23S18
  • Manual Reset:
    Yes
  • Interface Speed:
    10000 kHz
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP23S18T-E/SO RoHS compliant?
Yes, MCP23S18T-E/SO is RoHS compliant.
What is the lead time for MCP23S18T-E/SO?
The standard lead time for MCP23S18T-E/SO is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.61
1,600
$1.59
3,200
$1.58
6,400
$1.57
8,000
$1.56
11,200
$1.55
16,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!