- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- I/O Expanders ›
- MCP23017T-E/ML
Microchip Technology
MCP23017T-E/ML
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - QFN.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP23017T-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1600 |
| Interface Speed: | 1700 kHz |
| Maximum Operating Supply Voltage: | 5.5 V |
| Interface Type: | I²C |
| Family: | MCP23017 |
| I2C Bus Interface Mode: | Standard Mode |
| Dimension: | 6 x 6 x 0.88 mm |
| Interrupt Output: | Yes |
| Manual Reset: | Yes |