- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- AFE (Analog Front End) ›
- MCP2030T-I/SL
Microchip Technology
MCP2030T-I/SL
Analog Front End - 3V - 14-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2030T-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Mounting:Surface Mount
-
Family:MCP2030
-
Dimension:8.65 x 3.9 x 1.25501mm(Min)mm
-
Minimum Operating Supply Voltage:2 V
-
Interface Type:Serial (SPI)503
-
Maximum Operating Supply Voltage:3.6 V
-
Category:General Purpose500
-
Maximum Input Voltage Range:N/A
-
Number of ADC Inputs:N/A
-
Number of ADCs:N/A