Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP2030A-I/ST

Analog Front End - 3V - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Analog Front End - 3V - 14-Pin TSSOP - Tube
Search Keywords: MCP2030AIST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP2030A-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Interface Type: Serial (SPI)
Dimension: 5 x 4.4 x 1 mm
Maximum Operating Supply Voltage: 3.6 V
Family: MCP2030A
Mounting: Surface Mount
Category: General Purpose
Minimum Operating Supply Voltage: 2 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP2030A-I/ST RoHS compliant?
Yes, MCP2030A-I/ST is RoHS compliant.
What is the lead time for MCP2030A-I/ST?
The standard lead time for MCP2030A-I/ST is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
29 Weeks can ship 5/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
96
$2.79
192
$2.68
288
$2.65
576
$2.52
1,056
$2.51
2,592
$2.49
5,088
$2.46
7,584 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!