Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP2022-330E/SL

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 14-Pin SOIC N Tube
Search Keywords: MCP2022330ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP2022-330E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
External Wake-up Pin: Yes8299
Built-in Options: Voltage Regulator8296
ESD Protection: Yes
Dimension: 8.65 x 3.9 x 1.258297mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP2022-330E/SL RoHS compliant?
Yes, MCP2022-330E/SL is RoHS compliant.
What is the lead time for MCP2022-330E/SL?
The standard lead time for MCP2022-330E/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
57
$1.76
114
$1.71
285
$1.65
513
$1.63
1,026
$1.54
2,508
$1.53
5,016
$1.52
7,524 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!