- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Drivers, Receivers, Transceivers ›
- MCP2021A-330E/SN
MCP2021A-330E/SN
Microchip Technology
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N Tube
Search Keywords: MCP2021A330ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP2021A-330E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
ESD Protection:Yes
-
Built-in Options:Voltage Regulator
-
External Wake-up Pin:Yes
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship