Available Replacements
Alternatif paketleme
MCP2021T-330E/MD MCP2021T-330E/MD Microchip Technology
MCP2021T-330E/MD

Microchip Technology

In Stock: 45

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP2021-330E/MD

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description +
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin DFN EP Tube
Search Keywords: MCP2021330EMD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP2021-330E/MD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Built-in Options: Voltage Regulator
External Wake-up Pin: Yes
Dimension: 4 x 4 x 0.88 mm
ESD Protection: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP2021-330E/MD discontinued?
Yes, MCP2021-330E/MD from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP2021-330E/MD?
The recommended replacement for MCP2021-330E/MD is MCP2021A-330E/MD from Microchip Technology, available from OnlineComponents.com.
Is MCP2021-330E/MD RoHS compliant?
Yes, MCP2021-330E/MD is RoHS compliant.
What is the lead time for MCP2021-330E/MD?
The standard lead time for MCP2021-330E/MD is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!