- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP19124T-E/MJ
MCP19124T-E/MJ
Microchip Technology
Voltage Mode PWM Controller 20A 300kHz Automotive 24-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Voltage Mode PWM Controller 20A 300kHz Automotive 24-Pin QFN EP T/R
Search Keywords: MCP19124TEMJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP19124T-E/MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Fall Time:15 ns
-
Adjustable Output:No
-
Family:MCP19124
-
Maximum Operating Supply Voltage:N/A
-
Maximum Duty Cycle:85(Min) %
-
Dimension:4 x 4 x 0.83 mm
-
Control Method:Voltage Mode PWM Controller
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
825
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$11.528
825
$10.480
1,650
$5.530
2,475
$3.800
3,300 +
$3.730
Click for Quote
Log in
to unlock special pricing
Alternative Packaging