- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP19124-E/MJ
MCP19124-E/MJ
Microchip Technology
Voltage Mode PWM Controller 20A 300kHz Automotive 24-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Voltage Mode PWM Controller 20A 300kHz Automotive 24-Pin QFN EP Tube
Search Keywords: MCP19124EMJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP19124-E/MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Control Method:Voltage Mode PWM Controller
-
Maximum Operating Supply Voltage:N/A
-
Dimension:4 x 4 x 0.83 mm
-
Family:MCP19124
-
Adjustable Output:No
-
Maximum Duty Cycle:85(Min) %
-
Fall Time:15 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.34
91
$3.83
182
$3.78
273
$3.73
546
$3.59
1,001
$3.58
2,548
$3.55
5,005 +
$3.51
Click for Quote
Log in
to unlock special pricing