Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP19122T-E/MJ

DC/DC Cntrlr Single-OUT 1600kHz Automotive 24-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC/DC Cntrlr Single-OUT 1600kHz Automotive 24-Pin QFN EP T/R
Search Keywords: MCP19122TEMJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP19122T-E/MJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4 x 4 x 0.834335mmmm
Maximum Switching Frequency: 1600 kHz
Mounting: Surface Mount
Number of Outputs: 14346
Family: MCP19122
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP19122T-E/MJ RoHS compliant?
Yes, MCP19122T-E/MJ is RoHS compliant.
What is the lead time for MCP19122T-E/MJ?
The standard lead time for MCP19122T-E/MJ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$11.23
2,500
$5.74
3,750
$3.91
5,000 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!