- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- MCP19122-E/MJ
Microchip Technology
MCP19122-E/MJ
DC/DC Cntrlr Single-OUT 1600kHz Automotive 24-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP19122-E/MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Supply Current:N/A
-
Maximum Switching Frequency:1600 kHz
-
Dimension:4 x 4 x 0.834335mmmm
-
Number of Outputs:14346
-
Family:MCP19122
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount