Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP19118T-E/MJ

DC/DC Cntrlr Single-OUT Step Down 1600kHz 24-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC/DC Cntrlr Single-OUT Step Down 1600kHz 24-Pin QFN EP T/R
Search Keywords: MCP19118TEMJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP19118T-E/MJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Minimum Input Voltage: 4.5 V
Number of Outputs: 14346
Maximum Input Voltage: 40 V
Mounting: Surface Mount
Maximum Switching Frequency: 1600 kHz
Family: MCP19118
Dimension: 4 x 4 x 0.834335mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP19118T-E/MJ RoHS compliant?
Yes, MCP19118T-E/MJ is RoHS compliant.
What is the lead time for MCP19118T-E/MJ?
The standard lead time for MCP19118T-E/MJ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
7 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
825
$10.66
1,650
$5.62
2,475
$3.87
3,300 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!