- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP19111-E/MQ
MCP19111-E/MQ
Microchip Technology
Controller 4.5V to 32V 28-Pin QFN EP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Controller 4.5V to 32V 28-Pin QFN EP
Search Keywords: MCP19111EMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP19111-E/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Input Voltage:N/A
-
Dimension:5 x 5 x 0.88 mm
-
Maximum Operating Supply Voltage:32 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.27
73
$3.92
146
$3.76
292
$3.67
511
$3.53
1,022
$3.52
2,555
$3.49
5,037 +
$3.45
Click for Quote
Log in
to unlock special pricing
Alternative Packaging