Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1827T-1802E/ET

LDO Regulator Pos 1.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1827T1802EET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1827T-1802E/ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Accuracy: ±2 %
Function: LDO8385
Load Regulation: 0.58361%(Typ)
Family: MCP1827
Junction to Ambient: 31.28358°C/W(Typ)
Line Regulation: 0.058360%/V(Typ)
Dimension: 10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Maximum Dropout Voltage @ Current: 0.6@1500mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1827T-1802E/ET RoHS compliant?
Yes, MCP1827T-1802E/ET is RoHS compliant.
What is the lead time for MCP1827T-1802E/ET?
The standard lead time for MCP1827T-1802E/ET is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,850 can ship
MOQ for out of Stock Qty:
188
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$2.39
375
$1.80
563
$1.68
750 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!