- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1827T-0802E/ET
MCP1827T-0802E/ET
Microchip Technology
LDO Regulator Pos 0.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1827T0802EET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1827T-0802E/ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Function:LDO8385
-
Family:MCP1827
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:31.28358°C/W(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.6@1500mA V
-
Line Regulation:0.058360%/V(Typ)
-
Accuracy:±2 %
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
188
$2.39
375
$1.80
563
$1.68
750 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments