Available Replacements
Alternative Packaging
MCP1827S-5002E/EB MCP1827S-5002E/EB Microchip Technology
MCP1827S-5002E/EB

Microchip Technology

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1827ST-5002E/EB

LDO Regulator Pos 5V 1.5A Automotive 4-Pin(3+Tab) DDPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.5A Automotive 4-Pin(3+Tab) DDPAK T/R
Search Keywords: MCP1827ST5002EEB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1827ST-5002E/EB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Maximum Dropout Voltage @ Current: 0.6@1500mA V
Line Regulation: 0.058360%/V(Typ)
Family: MCP1827S
Junction to Ambient: 31.48358°C/W(Typ)
Dimension: 10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Function: LDO8385
Load Regulation: 0.58361%(Typ)
Accuracy: ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1827ST-5002E/EB RoHS compliant?
Yes, MCP1827ST-5002E/EB is RoHS compliant.
What is the lead time for MCP1827ST-5002E/EB?
The standard lead time for MCP1827ST-5002E/EB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,500 can ship
MOQ for out of Stock Qty:
188
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$2.39
375
$1.80
563
$1.68
750 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!