Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1827S-5002E/AB

LDO Regulator Pos 5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MCP1827S5002EAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1827S-5002E/AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Function:
    LDO8385
  • Junction to Case:
    N/A
  • Load Regulation:
    0.58361%(Typ)
  • Line Regulation:
    0.058360%/V(Typ)
  • Accuracy:
    ±2 %
  • Family:
    MCP1827S
  • Dimension:
    10.548356mm(Max) x 4.83(Max) x 9.02(Max)mm
  • Junction to Ambient:
    29.48358°C/W(Typ)
  • Maximum Dropout Voltage @ Current:
    0.6@1500mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1827S-5002E/AB RoHS compliant?
Yes, MCP1827S-5002E/AB is RoHS compliant.
What is the lead time for MCP1827S-5002E/AB?
The standard lead time for MCP1827S-5002E/AB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.32
500
$1.30
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!