- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1827S-3002E/EB
Microchip Technology
MCP1827S-3002E/EB
LDO Regulator Pos 3V 1.5A Automotive 4-Pin(3+Tab) DDPAK Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 1.5A Automotive 4-Pin(3+Tab) DDPAK Tube
Search Keywords: MCP1827S3002EEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1827S-3002E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±2 %
-
Junction to Ambient:31.48358°C/W(Typ)
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Family:MCP1827S
-
Function:LDO8385
-
Load Regulation:0.58361%(Typ)
-
Maximum Dropout Voltage @ Current:0.6@1500mA V
-
Junction to Case:N/A
-
Line Regulation:0.058360%/V(Typ)
Product Guides
+
Frequently Asked Questions
Is MCP1827S-3002E/EB RoHS compliant?
Yes, MCP1827S-3002E/EB is RoHS compliant.
What is the lead time for MCP1827S-3002E/EB?
The standard lead time for MCP1827S-3002E/EB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,477
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.58
500
$1.56
1,000
$1.48
2,500
$1.47
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing