- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1827S-2502E/AB
Microchip Technology
MCP1827S-2502E/AB
LDO Regulator Pos 2.5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1827S-2502E/AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO8385
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.6@1500mA V
-
Family:MCP1827S
-
Line Regulation:0.058360%/V(Typ)
-
Dimension:10.548356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Accuracy:±2 %
-
Junction to Ambient:29.48358°C/W(Typ)
-
Load Regulation:0.58361%(Typ)