Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1827S-1202E/AB

LDO Regulator Pos 1.2V 1.5A Automotive 3-Pin(3+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 1.5A Automotive 3-Pin(3+Tab) TO-220
Search Keywords: MCP1827S1202EAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1827S-1202E/AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Dropout Voltage @ Current: 0.6@1.5A V
Dimension: 10.67(Max) x 4.83(Max) x 9.02(Max) mm
Junction to Ambient: 29.4(Typ) °C/W
Family: MCP1827
Function: LDO
Line Regulation: 0.05(Typ) %/V
Accuracy: ±2 %
Load Regulation: 0.5(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1827S-1202E/AB RoHS compliant?
Yes, MCP1827S-1202E/AB is RoHS compliant.
What is the lead time for MCP1827S-1202E/AB?
The standard lead time for MCP1827S-1202E/AB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,450 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.32
500
$1.30
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!