Available Replacements
Alternative Packaging
MCP1827T-ADJE/ET
MCP1827T-ADJE/ET

Microchip Technology

In Stock: 0

Minimum Order: 188

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1827-ADJE/ET

Microchip Technology

LDO Regulator Pos 0.8V to 5V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 0.8V to 5V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
Search Keywords: MCP1827ADJEET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1827-ADJE/ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Function:
    LDO
  • Accuracy:
    ±2 %
  • Family:
    MCP1827
  • Maximum Dropout Voltage @ Current:
    0.6@1.5A V
  • Dimension:
    10.11 x 8.89 x 4.5 mm
  • Line Regulation:
    0.05(Typ) %/V
  • Junction to Ambient:
    31.2(Typ) °C/W
  • Junction to Case:
    N/A
  • Load Regulation:
    0.5(Typ) %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.31
500
$1.30
1,000
$1.29
2,500
$1.28
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!