- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1827-3302E/ET
Microchip Technology
MCP1827-3302E/ET
LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1827-3302E/ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Dimension:10.67(Max) x 9.65(Max) x 4.83(Max) mm
-
Family:MCP1827
-
Line Regulation:0.05(Typ) %/V
-
Maximum Dropout Voltage @ Current:0.6@1.5A V
-
Junction to Case:N/A
-
Accuracy:±2 %
-
Function:LDO
-
Junction to Ambient:31.2(Typ) °C/W
-
Load Regulation:0.5(Typ) %