- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1827-3302E/AT
Microchip Technology
MCP1827-3302E/AT
LDO Regulator Pos 3.3V 1.5A Automotive 5-Pin(5+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1827-3302E/AT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Maximum Dropout Voltage @ Current: | 0.6@1500mA V |
| Line Regulation: | 0.058360%/V(Typ) |
| Family: | MCP1827 |
| Accuracy: | ±2 % |
| Dimension: | 10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm |
| Function: | LDO8385 |
| Junction to Ambient: | 29.38358°C/W(Typ) |
| Load Regulation: | 0.58361%(Typ) |