Available Replacements
Alternative Packaging
MCP1826-ADJE/ET MCP1826-ADJE/ET Microchip Technology
MCP1826-ADJE/ET

Microchip Technology

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826T-ADJE/ET

LDO Regulator Pos 0.8V to 5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1826TADJEET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826T-ADJE/ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Family: MCP1826
Maximum Dropout Voltage @ Current: 0.4@1A V
Accuracy: ±2 %
Dimension: 10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Line Regulation: 0.058360%/V(Typ)
Junction to Case: 38359°C/W(Typ)
Load Regulation: 0.58361%(Typ)
Function: LDO8385
Junction to Ambient: 31.28358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826T-ADJE/ET RoHS compliant?
Yes, MCP1826T-ADJE/ET is RoHS compliant.
What is the lead time for MCP1826T-ADJE/ET?
The standard lead time for MCP1826T-ADJE/ET is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Manufacturer Stock:
17,525 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.827
750
$0.806
1,500
$0.788
3,000
$0.786
5,250
$0.784
7,500
$0.782
10,500
$0.780
15,000 +
$0.778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!