Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826T-ADJE/DC

Fixed LDO Voltage Regulator - Adjustable - 2.3V to 6V - 250mV Dropout - 800mV to 5V/1A out - SOT-223 - 6-Pin(5+Tab).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - Adjustable - 2.3V to 6V - 250mV Dropout - 800mV to 5V/1A out - SOT-223 - 6-Pin(5+Tab).
Search Keywords: MCP1826TADJEDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826T-ADJE/DC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Load Regulation: 0.5(Typ) %
Maximum Dropout Voltage @ Current: 0.4@1A V
Line Regulation: 0.05(Typ) %
Dimension: 6.5 x 3.5 x 1.6 mm
Family: MCP1826
Accuracy: ±0.5 %
Junction to Case: 15(Typ) °C/W
Function: LDO
Junction to Ambient: 62(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826T-ADJE/DC RoHS compliant?
Yes, MCP1826T-ADJE/DC is RoHS compliant.
What is the lead time for MCP1826T-ADJE/DC?
The standard lead time for MCP1826T-ADJE/DC is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 11/25/26
Minimum Order Quantity:
500
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.760
1,000
$0.755
4,000
$0.693
8,000
$0.691
12,000
$0.689
16,000
$0.688
28,000 +
$0.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!